
1-2232890-7 | |
|---|---|
DigiKey Part Number | A125845-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232890-7 |
Description | CONN RCPT 7P CRIMP 22-24AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232890-7 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-24 AWG |
Contact Type Female Blade Socket | Features Mates to PCB |
Number of Positions 7 | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.97400 | $9.74 |
| 25 | $0.91280 | $22.82 |
| 50 | $0.86920 | $43.46 |
| 208 | $0.78596 | $163.48 |
| 416 | $0.74841 | $311.34 |
| 624 | $0.72729 | $453.83 |
| 1,040 | $0.70155 | $729.61 |

