
1-2232890-3 | |
|---|---|
DigiKey Part Number | A125870-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232890-3 |
Description | CONN RCPT 3P CRIMP 22-24AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232890-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Latch Lock |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-24 AWG |
Contact Type Female Blade Socket | Features Mates to PCB |
Number of Positions 3 | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,824 | $0.19812 | $2,738.81 |

