
1-2232826-9 | |
|---|---|
DigiKey Part Number | 17-1-2232826-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232826-9 |
Description | SGI2.0 HEADER ASSEMBLY TH 9P,KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232826-9 Models |
Category | Insulation Height 0.242" (6.14mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.94600 | $9.46 |
| 264 | $0.75076 | $198.20 |
| 528 | $0.71489 | $377.46 |
| 1,056 | $0.68076 | $718.88 |
| 5,016 | $0.60990 | $3,059.26 |
| 10,032 | $0.58081 | $5,826.69 |

