
1-216791-6 | |
|---|---|
DigiKey Part Number | 17-1-216791-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-216791-6 |
Description | AMP LATCH D/P ASSY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-216791-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Box | Features Feed Through |
Part Status Active | Contact Finish Tin |
Connector Type Ribbon Cable, DIP Header | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 16 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.43400 | $2,581.20 |

