Parametric Equivalent
Parametric Equivalent

1-213828-6 | |
|---|---|
DigiKey Part Number | 1-213828-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-213828-6 |
Description | CONN RCPT FMALE 37POS TIN SOLDER |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Thermoplastic |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Voltage Rating 250VAC/DC |
Shell Size - Insert 23-37 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-208224-1 | TE Connectivity AMP Connectors | 96 | A115105-ND | $115.41000 | Parametric Equivalent |
| 2-208224-2 | TE Connectivity AMP Connectors | 68 | A123147-ND | $47.09000 | Parametric Equivalent |
| 207890-2 | TE Connectivity AMP Connectors | 488 | A135646-ND | $120.72000 | Parametric Equivalent |

















