
1-2013620-1 | |
|---|---|
DigiKey Part Number | 1-2013620-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2013620-1 |
Description | CONN SOCKET PGA ZIF 989POS GOLD |
Customer Reference | |
Detailed Description | 989 (35 x 36) Pos PGA, ZIF (ZIP) Socket Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PGA, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 989 (35 x 36) | |
Pitch - Mating | 0.039" (1.00mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.039" (1.00mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 15.0µin (0.38µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |

