Connector Header Through Hole, Right Angle 24 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1969572-4

DigiKey Part Number
A121868-ND
Manufacturer
Manufacturer Product Number
2-1969572-4
Description
CONN HEADER R/A 24POS 2.5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1969572-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.479" (12.17mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Features
Board Lock, Glow Wire Compliant
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
4.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Applications
General Purpose, Industrial, Lighting
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.59000$1.59
91$1.15407$105.02
182$1.09896$200.01
546$1.01696$555.26
1,001$0.97438$975.35
5,005$0.86983$4,353.50
10,010$0.82835$8,291.78
Manufacturers Standard Package