
1-1932000-7 | |
|---|---|
DigiKey Part Number | A111975-ND |
Manufacturer | |
Manufacturer Product Number | 1-1932000-7 |
Description | CONN SKT DIMM 240POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR3 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1932000-7 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.050" (1.27mm) |
Connector Style DIMM | Color Black |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-269 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.90825 | $11,633.00 |

