
1-1888019-0 | |
|---|---|
DigiKey Part Number | 1-1888019-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1888019-0 |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1888019-0 Models |
Category | Number of Positions 36 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Lock, Keyed |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $6.82608 | $853.26 |

