Parametric Equivalent

1-1801175-7 | |
|---|---|
DigiKey Part Number | 17-1-1801175-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1801175-7 |
Description | 2W RECEPTACLE HP CONNECTOR WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.131" (3.33mm) |
EDA/CAD Models | 1-1801175-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.131" (3.33mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1801175-9 | TE Connectivity AMP Connectors | 0 | 17-1-1801175-9-ND | $1.07035 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,120 | $0.89360 | $2,788.03 |

