
1-177537-0 | |
|---|---|
DigiKey Part Number | A111959-ND |
Manufacturer | |
Manufacturer Product Number | 1-177537-0 |
Description | CONN HEADER VERT 10POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-177537-0 Models |
Category | Contact Length - Mating 0.134" (3.39mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.255" (6.48mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.48300 | $4.83 |
| 100 | $0.41060 | $41.06 |
| 500 | $0.36648 | $183.24 |
| 1,000 | $0.34897 | $348.97 |
| 5,000 | $0.31150 | $1,557.50 |
| 10,000 | $0.29664 | $2,966.40 |

