MFR Recommended

1-1744416-2 | |
|---|---|
DigiKey Part Number | A116386-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744416-2 |
Description | CONN RCPT HSG 12POS 3.96MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744416-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Last Time Buy | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2371377-2 | TE Connectivity AMP Connectors | 0 | 17-1-2371377-2-ND | $0.40061 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56306 | $1,407.65 |




