10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1744416-0

DigiKey Part Number
A116384-ND
Manufacturer
Manufacturer Product Number
1-1744416-0
Description
CONN RCPT HSG 10POS 3.96MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1744416-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Last Time Buy
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2371377-0TE Connectivity AMP Connectors017-1-2371377-0-ND$0.33476Parametric Equivalent
14L-610-210-AA2EDAC Inc.950151-14L-610-210-AA2-ND$0.32000Parametric Equivalent
SVK40-10HGJAM1,4904285-SVK40-10HG-ND$0.42000Parametric Equivalent
VHR-10NJST Sales America Inc.1,491455-VHR-10N-ND$0.29000Parametric Equivalent
In-Stock: 2,343
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25/09/2026
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.85300$8.53
25$0.79960$19.99
50$0.76120$38.06
100$0.72490$72.49
250$0.67944$169.86
500$0.64698$323.49
1,000$0.61608$616.08
Manufacturers Standard Package