
1-1734742-9 | |
|---|---|
DigiKey Part Number | 1-1734742-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734742-9 |
Description | CONN FFC VERT 19POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734742-9 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Bulk | Housing Material Thermoplastic, Glass Filled |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.163" (4.15mm) | Actuator Color Brown |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight or Tapered |

