1-1734709-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.43943
Image for 1-1734709-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734709-3

DigiKey Part Number
1-1734709-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1734709-3
Description
CONN HEADER SMD R/A 13POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 13 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1734709-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Shape
Square
Mfr
Contact Finish - Mating
Tin
Series
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Packaging
Tape & Reel (TR)
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Material
Phosphor Bronze
Connector Type
Insulation Material
Thermoplastic, Glass Filled
Contact Type
Male Pin
Features
Solder Retention
Pitch - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
50V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
120.0µin (3.05µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Insulation Height
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2473276-3TE Connectivity AMP Connectors017-1-2473276-3TR-ND$1.43943MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes