Connector Header Through Hole 10 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-173081-0

DigiKey Part Number
A111953-ND
Manufacturer
Manufacturer Product Number
1-173081-0
Description
CONN HEADER VERT 10POS 2.5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-173081-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.295" (7.49mm)
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Overall Contact Length
0.551" (14.00mm)
Packaging
Bulk
Insulation Height
0.409" (10.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-20°C ~ 95°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 1 Wall
Voltage Rating
250VAC, 350VDC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,757 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$2.51656$12,582.80
Manufacturers Standard Package

Other Suppliers on DigiKey

4,757In Stock
Ships from WEC