
1-172052-0 | |
|---|---|
DigiKey Part Number | 1-172052-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-172052-0 |
Description | CONN RCPT 10POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-172052-0 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Black |
Number of Positions 10 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10NR-E4K | JST Sales America Inc. | 0 | 455-10NR-E4K-ND | $0.51740 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88877 | $3,555.08 |

