Image for 1-170823-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-170823-0

DigiKey Part Number
1-170823-0-ND
Manufacturer
Manufacturer Product Number
1-170823-0
Description
CONN RCPT SLEEVE 0.11 1POS CLEAR
Customer Reference
Detailed Description
1 Position Sleeve Connector Female, Receptacle Clear 0.110" (2.79mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.110" (2.79mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.110" (2.79mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Color
Clear
Style
Sleeve
Material
Vinyl Chloride
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.