
1-167892-2 | |
|---|---|
DigiKey Part Number | 1-167892-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-167892-2 |
Description | 8P.P.L.TERM.(D) |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-167892-2 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |

