
1-2007614-0 | |
|---|---|
DigiKey Part Number | A118209-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007614-0 |
Description | CONN DIFF ARRAY PLUG 200POS SMD |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007614-0 Models |
Category | Number of Rows 18 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Mated Stacking Heights 15mm, 21mm, 25mm |
Connector Type Differential Pair Array, Male | Height Above Board 0.380" (9.64mm) |
Number of Positions 200 Signal (100 Pair) | Base Product Number |
Pitch 0.051" (1.30mm) |





