Similar
Similar
Similar
Similar
Similar

1-1658071-4 | |
|---|---|
DigiKey Part Number | 1-1658071-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658071-4 |
Description | CONN DIFF ARRAY RCPT 112POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 112 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658071-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Differential Pair Array, Female | Height Above Board 0.120" (3.05mm) |
Number of Positions 112 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658062-4 | TE Connectivity AMP Connectors | 0 | 1-1658062-4-ND | $17.02318 | Similar |
| 1-1658486-4 | TE Connectivity AMP Connectors | 0 | 1-1658486-4-ND | $20.83356 | Similar |
| 3-1658062-4 | TE Connectivity AMP Connectors | 0 | 3-1658062-4-ND | $18.35811 | Similar |
| 3-1658071-4 | TE Connectivity AMP Connectors | 0 | 3-1658071-4-ND | $15.62280 | Similar |
| 3-1658486-4 | TE Connectivity AMP Connectors | 0 | 3-1658486-4-ND | $24.84591 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | $14.07553 | $1,857.97 |

