
1-1658012-4 | |
|---|---|
DigiKey Part Number | A118188-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658012-4 |
Description | CONN DIFF ARRAY RCPT 112POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 112 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658012-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm |
Number of Positions 112 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.70000 | $17.70 |
| 24 | $14.13792 | $339.31 |
| 48 | $13.46313 | $646.23 |
| 72 | $13.08347 | $942.01 |
| 120 | $12.62058 | $1,514.47 |
| 264 | $11.93822 | $3,151.69 |
| 504 | $11.40641 | $5,748.83 |


