11 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546118-1

DigiKey Part Number
1-1546118-1-ND
Manufacturer
Manufacturer Product Number
1-1546118-1
Description
TERM BLOCK PLUG 11POS 5MM
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1-1546118-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-30 AWG
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge or Range - mm²
0.05-3mm²
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Obsolete
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
11
Material Flammability Rating
UL94 V-0
Positions Per Level
11
Screw Size
M3
Number of Levels
1
Torque - Screw
1.5-3 Nm (13.3-26.6 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
6-7.5mm
Plug Wire Entry
270°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.984" (25.00mm)
Current - UL
15 A
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.