12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
1-1546073-2
1-1546073-2

1-1546073-2

DigiKey Part Number
A134673-ND
Manufacturer
Manufacturer Product Number
1-1546073-2
Description
TERM BLK 12P TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1546073-2 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
12
Contact Material - Plating
Brass - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Vertical with Board
Screw Material - Plating
Brass - Nickel Plated
Current
17.5 A
Torque - Screw
0.79 Nm (7.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 395 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
400$6.12875$2,451.50

Other Suppliers on DigiKey

395In Stock
Ships from WEC