1-1470364-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.47261
Datasheet

Similar


JST Sales America Inc.
In Stock: 3,205
Unit Price: $0.19000
Datasheet

Similar


JST Sales America Inc.
In Stock: 31,996
Unit Price: $0.19000
Datasheet
11 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1470364-1

DigiKey Part Number
A109006-ND
Manufacturer
Manufacturer Product Number
1-1470364-1
Description
CONN RCPT HSG 11POS 1.00MM
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1470364-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tube
Color
White
Part Status
Obsolete
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2473254-1TE Connectivity AMP Connectors017-1-2473254-1-ND$0.47261Similar
SHR-11V-SJST Sales America Inc.3,205455-1401-ND$0.19000Similar
SHR-11V-S-BJST Sales America Inc.31,996455-1386-ND$0.19000Similar
Obsolete
Marketplace Stock: 23,750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23,750In Stock
Ships from WEC