Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1-146255-6 | |
|---|---|
DigiKey Part Number | 1-146255-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-146255-6 |
Description | CONN HEADER VERT 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 30VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897322 | Molex | 567 | WM50012-32-ND | $4.57000 | Similar |
| 67996-432HLF | Amphenol CS (FCI) | 1,256 | 609-3224-ND | $1.21000 | Similar |
| 67997-132HLF | Amphenol CS (FCI) | 0 | 609-3232-ND | $1.64734 | Similar |
| 67997-232HLF | Amphenol CS (FCI) | 1,927 | 609-3241-ND | $1.87000 | Similar |
| 67997-432HLF | Amphenol CS (FCI) | 0 | 609-3247-ND | $1.19000 | Similar |












