Pin Contact Size 1.6mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437709-1

DigiKey Part Number
1-1437709-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1437709-1
Description
CONTACT PIN SZ 1.6MM CRIMP TIN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.6mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
1-1437709-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.6mm
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge or Range - mm²
0.22 ~ 0.35mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Type
Signal, Stamped
Features
Insulation Support
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
275,000$0.08120$22,330.00