Parametric Equivalent
Similar

1-1437653-6 | |
|---|---|
DigiKey Part Number | 1-1437653-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437653-6 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 8 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6PCV-08-009 | TE Connectivity AMP Connectors | 399 | A136513-ND | $4.85000 | Parametric Equivalent |
| OSTYK50208330 | On Shore Technology Inc. | 0 | OSTYK50208330-ND | $3.60350 | Similar |


