Image for 1-1437390-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437390-6

DigiKey Part Number
1-1437390-6-ND
Manufacturer
Manufacturer Product Number
1-1437390-6
Description
TERM BLK NEMA 2POS
Customer Reference
Detailed Description
2 Position Terminal Block NEMA Open Construction
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Screw
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Wire Gauge or Range - AWG
10-22 AWG
Type
NEMA Open Construction
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Channel, DIN Rail Mount
Base Product Number
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.