Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1106470-8

DigiKey Part Number
A127716-ND
Manufacturer
Manufacturer Product Number
1-1106470-8
Description
CONN HOOD SIDE ENTRY SZ8 M32
Customer Reference
Detailed Description
Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1106470-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood
Manufacturer
TE Connectivity AMP Connectors
Thread Size
M32
Series
Size / Dimension
4.724" L x 1.693" W x 3.071" H (120.00mm x 43.00mm x 78.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.