
1-1102316-6 | |
|---|---|
DigiKey Part Number | A106504-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102316-6 |
Description | CONN HOOD SIDE ENTRY SZ8 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1102316-6 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size PG21 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) |
Packaging Box | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 8 | Base Product Number |

















