1-104351-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 310
Unit Price: $4.32000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.56623
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.00893
Datasheet
Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 30 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-104351-5

DigiKey Part Number
1-104351-5-ND
Manufacturer
Manufacturer Product Number
1-104351-5
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
30VAC
Termination
Kinked Pin, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897302Molex310WM50012-30-ND$4.32000Similar
67997-130HLFAmphenol CS (FCI)067997-130HLF-ND$1.56623Similar
67997-230HLFAmphenol CS (FCI)067997-230HLF-ND$1.00893Similar
Obsolete
This product is no longer manufactured. View Substitutes