1-103675-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 4,112
Unit Price: $6.30000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.62000
Datasheet

Similar


Molex
In Stock: 264
Unit Price: $5.55000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $8.30024

Similar


Amphenol CS (FCI)
In Stock: 1,240
Unit Price: $2.46000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.04043
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 869
Unit Price: $3.56000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.26000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $8.21449

Similar


Samtec Inc.
In Stock: 9
Unit Price: $2.45000
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-103675-2

DigiKey Part Number
1-103675-2-ND
Manufacturer
Manufacturer Product Number
1-103675-2
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
110
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes