
1-102448-5 | |
|---|---|
DigiKey Part Number | 1-102448-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-102448-5 |
Description | CONN RCPT 34P IDC 20-22AWG GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 20-22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |









