
UP3DTCNLB04 | |
|---|---|
DigiKey Part Number | UP3DTCNLB04-ND |
Manufacturer | |
Manufacturer Product Number | UP3DTCNLB04 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Operating Force 30gf |
Series | Release Force 5.000gf |
Packaging Bulk | Operating Position 0.312" (7.9mm) |
Part Status Obsolete | Pretravel 0.120" (3.0mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole, Right Angle |

