
UP3DTBNLA04 | |
|---|---|
DigiKey Part Number | UP3DTBNLA04-ND |
Manufacturer | |
Manufacturer Product Number | UP3DTBNLA04 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Operating Force 50gf |
Series | Release Force 8.000gf |
Packaging Bulk | Operating Position 0.312" (7.9mm) |
Part Status Active | Pretravel 0.120" (3.0mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.07170 | $5,358.50 |

