
TT11DGVRA3T | |
|---|---|
DigiKey Part Number | 450-1322-ND |
Manufacturer | |
Manufacturer Product Number | TT11DGVRA3T |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.68mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 4.83mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A12AV1 | NKK Switches | 385 | 360-3358-ND | $7.15000 | Similar |


