
SLS260PC | |
|---|---|
DigiKey Part Number | SLS260PC-ND |
Manufacturer | |
Manufacturer Product Number | SLS260PC |
Description | SWITCH SLIDE DP6T 250MA 125V |
Customer Reference | |
Detailed Description | Slide Switch DP6T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | - | |
Current Rating (Amps) | 250mA (AC), 150mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | 250gf | |
Base Product Number |

