Parametric Equivalent
Parametric Equivalent

MTA206TA | |
|---|---|
DigiKey Part Number | MTA206TA-ND |
Manufacturer | |
Manufacturer Product Number | MTA206TA |
Description | SWITCH TOGGLE SP3T 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5644TH1RAB | APEM Inc. | 60 | 5644TH1RAB-ND | $15.20000 | Parametric Equivalent |
| 5644TH1RAKB | APEM Inc. | 0 | 5644TH1RAKB-ND | $21.32160 | Parametric Equivalent |


