
MTA206S | |
|---|---|
DigiKey Part Number | MTA206S-ND |
Manufacturer | |
Manufacturer Product Number | MTA206S |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.49mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | Brass, Nickel Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.12000 | $24.12 |
| 10 | $20.81400 | $208.14 |
| 25 | $19.62360 | $490.59 |
| 50 | $18.76680 | $938.34 |
| 100 | $17.94600 | $1,794.60 |
| 250 | $16.91348 | $4,228.37 |
| 500 | $16.17034 | $8,085.17 |

