
MSLPT5252AL4TR | |
|---|---|
DigiKey Part Number | 450-3400-2-ND - Tape & Reel (TR) 450-3400-1-ND - Cut Tape (CT) 450-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252AL4TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252AL4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polytetrafluoroethylene (PTFE) | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.42000 | $4.20 |
| 25 | $0.39160 | $9.79 |
| 100 | $0.35020 | $35.02 |
| 250 | $0.32436 | $81.09 |
| 500 | $0.30616 | $153.08 |
| 1,000 | $0.28927 | $289.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25979 | $1,039.16 |
| 8,000 | $0.24723 | $1,977.84 |
| 12,000 | $0.24054 | $2,886.48 |
| 20,000 | $0.23279 | $4,655.80 |
| 28,000 | $0.22807 | $6,385.96 |
| 40,000 | $0.22339 | $8,935.60 |

