



MRSSV0DR16SMGWTR | |
|---|---|
DigiKey Part Number | 450-MRSSV0DR16SMGWTR-ND - Tape & Reel (TR) 450-MRSSV0DR16SMGWTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRSSV0DR16SMGWTR |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV0DR16SMGWTR Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.122" (3.10mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 5 | $6.33600 | $31.68 |
| 10 | $5.93500 | $59.35 |
| 25 | $5.44080 | $136.02 |
| 50 | $5.09380 | $254.69 |
| 100 | $4.76790 | $476.79 |
| 250 | $4.37664 | $1,094.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.81895 | $3,818.95 |
| 2,000 | $3.57569 | $7,151.38 |

