



MRSSV0DR16SMGWT | |
|---|---|
DigiKey Part Number | 450-MRSSV0DR16SMGWT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSV0DR16SMGWT |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV0DR16SMGWT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.122" (3.10mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 5 | $6.33600 | $31.68 |
| 10 | $5.93500 | $59.35 |
| 25 | $5.44080 | $136.02 |
| 60 | $5.00617 | $300.37 |
| 120 | $4.68558 | $562.27 |
| 300 | $4.29107 | $1,287.32 |
| 540 | $4.05435 | $2,189.35 |
| 1,020 | $3.81157 | $3,887.80 |

