FSMIJM65BR04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1,052
Unit Price: $2.41000
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSMIJM65BR04

DigiKey Part Number
FSMIJM65BR04-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSMIJM65BR04
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
6.00mm x 6.00mm
Series
Illumination
Illuminated
Packaging
Tape & Reel (TR)
Illumination Type, Color
LED, Red
Part Status
Active
Operating Force
520gf
Circuit
SPST-NO
Features
Tactile/Audible Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Thermoplastic
Actuator Type
Plunger for Cap
Switch Travel
0.20mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSMIJM65AR04TE Connectivity ALCOSWITCH Switches1,052450-2224-1-ND$2.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350$1.35299$1,826.54