
EDSP02SGRNSTR04 | |
|---|---|
DigiKey Part Number | 450-2608-2-ND - Tape & Reel (TR) 450-2608-1-ND - Cut Tape (CT) 450-2608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP02SGRNSTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.196" (4.98mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.99100 | $29.91 |
| 25 | $2.77200 | $69.30 |
| 100 | $2.47010 | $247.01 |
| 250 | $2.29460 | $573.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.12253 | $1,485.77 |
| 1,400 | $2.02163 | $2,830.28 |
| 2,100 | $1.96800 | $4,132.80 |
| 3,500 | $1.90586 | $6,670.51 |
| 4,900 | $1.86810 | $9,153.69 |

