
EDSP02SGLFNTR04 | |
|---|---|
DigiKey Part Number | 450-2576-2-ND - Tape & Reel (TR) 450-2576-1-ND - Cut Tape (CT) 450-2576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP02SGLFNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.196" (4.98mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.49000 | $3.49 |
| 10 | $2.92600 | $29.26 |
| 25 | $2.71200 | $67.80 |
| 100 | $2.41640 | $241.64 |
| 250 | $2.24452 | $561.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.07596 | $1,453.17 |
| 1,400 | $1.97706 | $2,767.88 |
| 2,100 | $1.92448 | $4,041.41 |
| 3,500 | $1.86356 | $6,522.46 |
| 4,900 | $1.82653 | $8,950.00 |

