Similar



AV1920P612R04 | |
|---|---|
DigiKey Part Number | 450-3026-ND |
Manufacturer | |
Manufacturer Product Number | AV1920P612R04 |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULV4F2HSSG534 | E-Switch | 0 | 141-ULV4F2HSSG534-ND | $17.42362 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.18150 | $1,718.15 |


