Direct

ADF08S | |
|---|---|
DigiKey Part Number | ADF08S-ND |
Manufacturer | |
Manufacturer Product Number | ADF08S |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.177" (4.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.878" (22.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1825059-7 | TE Connectivity ALCOSWITCH Switches | 3,671 | 450-1798-ND | $1.67000 | Direct |
| 219-8LPST | CTS Electrocomponents | 8,483 | CT2198LPST-ND | $1.20000 | Direct |



