A201J51ZQ00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 105
Unit Price: $7.41000
Datasheet
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A201J51ZQ00

DigiKey Part Number
450-1022-ND
Manufacturer
Manufacturer Product Number
A201J51ZQ00
Description
SWITCH ROCKER DPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
Electrical Life
30,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1571987-5TE Connectivity ALCOSWITCH Switches105450-1532-ND$7.41000Direct
Obsolete
This product is no longer manufactured. View Substitutes