Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-435166-3

DigiKey Part Number
450-1891-ND
Manufacturer
Manufacturer Product Number
5-435166-3
Description
SW ROCKER DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.340" (8.64mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Obsolete
Washable
Yes
Circuit
SPST
Features
Sealed
Number of Positions
8
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
25mA
Body Material
Polyester (PET), Glass Filled
Voltage Rating
24VDC
Length
0.880" (22.35mm)
Actuator Type
Rocker
Mechanical Life
7,000 Cycles
Actuator Level
Raised
Electrical Life
7,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable